
R5F21348EJFP#U0 | |
|---|---|
DigiKey Part Number | 2156-R5F21348EJFP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21348EJFP#U0 |
Description | IC MCU 16BIT 64KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/34E Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 48-LQFP |
Number of I/O 43 | Base Product Number |
| Bulk: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | € 8,33742 | € 258,46 |
| Unit Price without VAT: | € 8,33742 |
|---|---|
| Unit Price with VAT: | € 10,17165 |

