
QLA694B2H | |
|---|---|
DigiKey Part Number | 2156-QLA694B2H-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | QLA694B2H |
Description | LED CBI 3MM BI-LVL RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 1.4mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |
| Bulk: | 4350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | € 0,49915 | € 259,06 |
| Unit Price without VAT: | € 0,49915 |
|---|---|
| Unit Price with VAT: | € 0,60896 |

