
PXAH40KFBE,557 | |
|---|---|
DigiKey Part Number | 2156-PXAH40KFBE557-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PXAH40KFBE,557 |
Description | IC MCU 16BIT ROMLESS 100LQFP |
Customer Reference | |
Detailed Description | XA XA Microcontroller IC 16-Bit 30MHz ROMless 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Mfr | Number of I/O 33 |
Series | Program Memory Type ROMless |
Packaging Tray | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor XA | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 30MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, UART/USART | Package / Case 100-LQFP |
| Tray: | 450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 24,29000 | € 242,90 |
| Unit Price without VAT: | € 24,29000 |
|---|---|
| Unit Price with VAT: | € 29,63380 |

