
PEB2047-16NMTSL | |
|---|---|
DigiKey Part Number | 2156-PEB2047-16NMTSL-ND |
Manufacturer | |
Manufacturer Product Number | PEB2047-16NMTSL |
Description | IC MEMORY 44PLCC |
Customer Reference | |
Detailed Description | Memory 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Category | Type Memory |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 44-LCC (J-Lead) |
Part Status Active | Supplier Device Package 44-PLCC (16.6x16.6) |
DigiKey Programmable Not Verified |
| Bulk: | 1098 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 48,05400 | € 240,27 |
| Unit Price without VAT: | € 48,05400 |
|---|---|
| Unit Price with VAT: | € 58,62588 |

