PCA9517D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12 096
Unit Price: € 1,15000
Datasheet

Direct


NXP USA Inc.
In Stock: 1 382
Unit Price: € 1,87000
Datasheet

Direct


NXP USA Inc.
In Stock: 9 139
Unit Price: € 1,24000
Datasheet

Direct


NXP USA Inc.
In Stock: 281
Unit Price: € 1,27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 6,33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 3,63330
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 547
Unit Price: € 6,05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 936
Unit Price: € 6,05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: € 7,14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 4,14371
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 140
Unit Price: € 6,87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 797
Unit Price: € 6,87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: € 6,60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 3,80356
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517D

DigiKey Part Number
296-33488-5-ND
Manufacturer
Manufacturer Product Number
PCA9517D
Description
IC REDRIVER I2C 1CH 400KHZ 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9517D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
0.9V ~ 5.5V, 2.7V ~ 5.5V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 405 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20 405In Stock
Ships from Rochester Electronics, LLC