ORCA™2 Field Programmable Gate Array (FPGA) IC 211 25600 1600 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OR2T15B8BA256-DB

DigiKey Part Number
2156-OR2T15B8BA256-DB-ND
Manufacturer
Manufacturer Product Number
OR2T15B8BA256-DB
Description
FPGA, 400 CLBS, 19200 GATES
Customer Reference
Detailed Description
ORCA™2 Field Programmable Gate Array (FPGA) IC 211 25600 1600 256-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1600
Total RAM Bits
25600
Number of I/O
211
Number of Gates
44200
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
256-PBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 931
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1931
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7€ 37,93143€ 265,52
Unit Price without VAT:€ 37,93143
Unit Price with VAT:€ 46,27634