
MT8840AE | |
|---|---|
DigiKey Part Number | 2156-MT8840AE-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | MT8840AE |
Description | ZARLINK MODEM 2KBPS DATA PDIP18 |
Customer Reference | |
Detailed Description | Modem ASK 18-DIP |
Datasheet | Datasheet |
Category | Data Format ASK |
Manufacturer Zarlink | Voltage - Supply 5V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package 18-DIP |
| Bulk: | 682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | € 1,35984 | € 255,65 |
| Unit Price without VAT: | € 1,35984 |
|---|---|
| Unit Price with VAT: | € 1,65900 |

