
MRFE6S9135HR5 | |
|---|---|
DigiKey Part Number | 2156-MRFE6S9135HR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRFE6S9135HR5 |
Description | RF MOSFET LDMOS 28V NI880 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1 A 940MHz 21dB 39W NI-880 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 1 A |
Packaging Bulk | Power - Output 39W |
Part Status Active | Voltage - Rated 66 V |
Technology LDMOS | Package / Case NI-880 |
Frequency 940MHz | Supplier Device Package NI-880 |
Gain 21dB | Base Product Number |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 97,22000 | € 291,66 |
| Unit Price without VAT: | € 97,22000 |
|---|---|
| Unit Price with VAT: | € 118,60840 |

