
MOC70P2 | |
|---|---|
DigiKey Part Number | 2156-MOC70P2-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC70P2 |
Description | TRANSISTOR OUTPUT SLOTTED SWITCH |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.200" (5.08mm) Phototransistor Slotted, PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MOC70P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensing Distance | 0.200" (5.08mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 20µs, 80µs | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole, Flange | |
Package / Case | Slotted, PC Pins | |
Type | Unamplified |
| Tube: | 66273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | € 0,87782 | € 257,20 |
| Unit Price without VAT: | € 0,87782 |
|---|---|
| Unit Price with VAT: | € 1,07094 |

