HCS12 S12 Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM912I637AV1EP-NXP

DigiKey Part Number
2156-MM912I637AV1EP-NXP-ND
Manufacturer
Manufacturer Product Number
MM912I637AV1EP-NXP
Description
BATTERY SENSOR, LIN, 96KB FLASH,
Customer Reference
Detailed Description
HCS12 S12 Microcontroller IC FLASH (48kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
6K x 8
Manufacturer
NXP USA Inc.
Interface
LIN, PWM, SCI, SPI
Series
Number of I/O
14
Packaging
Bulk
Voltage - Supply
2.25V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Core Processor
HCS12
Mounting Type
Surface Mount
Program Memory Type
FLASH (48kB)
Package / Case
48-VFQFN Exposed Pad
Controller Series
HCS12
Supplier Device Package
48-QFN-EP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:438
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
45€ 5,67733€ 255,48
Unit Price without VAT:€ 5,67733
Unit Price with VAT:€ 6,92634