
MM74HC243N | |
|---|---|
DigiKey Part Number | 2156-MM74HC243N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM74HC243N |
Description | IC BUFFER NON-INVERT 6V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 1273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 0,46744 | € 257,09 |
| Unit Price without VAT: | € 0,46744 |
|---|---|
| Unit Price with VAT: | € 0,57028 |

