
MM3Z6V8C | |
|---|---|
DigiKey Part Number | 2156-MM3Z6V8C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM3Z6V8C |
Description | DIODE ZENER 6.8V 200MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 136 | € 0,03400 | € 276,62 |
| Unit Price without VAT: | € 0,03400 |
|---|---|
| Unit Price with VAT: | € 0,04148 |

