
MIC5303-2.9YMT | |
|---|---|
DigiKey Part Number | 2156-MIC5303-2.9YMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5303-2.9YMT |
Description | IC REG LINEAR 2.9V 300MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5303-2.9YMT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | PSRR 65dB ~ 42dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-VFDFN Exposed Pad, 4-TMLF® |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 4-TMLF® (1.2x1.6) |
Voltage Dropout (Max) 0.2V @ 300mA |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | € 0,39096 | € 253,73 |
| Unit Price without VAT: | € 0,39096 |
|---|---|
| Unit Price with VAT: | € 0,47697 |

