
MIC39301-2.5WU TR | |
|---|---|
DigiKey Part Number | 2156-MIC39301-2.5WU TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC39301-2.5WU TR |
Description | IC REG LINEAR 2.5V 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.55V @ 3A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable, Error Flag |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 2.5V |
| Bulk: | 940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | € 1,49582 | € 254,29 |
| Unit Price without VAT: | € 1,49582 |
|---|---|
| Unit Price with VAT: | € 1,82490 |

