


MIC37100-1.8BS TR | |
|---|---|
DigiKey Part Number | 2156-MIC37100-1.8BS TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC37100-1.8BS TR |
Description | IC REG LINEAR 1.8V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | € 0,71390 | € 254,15 |
| Unit Price without VAT: | € 0,71390 |
|---|---|
| Unit Price with VAT: | € 0,87096 |

