
MDB10SS | |
|---|---|
DigiKey Part Number | 2156-MDB10SS-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MDB10SS |
Description | BRIDGE RECT 1P 1KV 1A 4MICRODIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD |
| Bulk: | 3416000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 019 | € 0,12909 | € 260,63 |
| Unit Price without VAT: | € 0,12909 |
|---|---|
| Unit Price with VAT: | € 0,15749 |

