ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6G3DVM05AA-NXP

DigiKey Part Number
2156-MCIMX6G3DVM05AA-NXP-ND
Manufacturer
Manufacturer Product Number
MCIMX6G3DVM05AA-NXP
Description
IC MPU I.MX6 528MHZ 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + PHY (1)
Packaging
Bulk
Voltage - I/O
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 95°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
528MHz
Package / Case
289-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
289-MAPBGA (14x14)
RAM Controllers
LPDDR2, DDR3, DDR3L
Additional Interfaces
CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 184
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3184
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19€ 13,16474€ 250,13
Unit Price without VAT:€ 13,16474
Unit Price with VAT:€ 16,06098