Direct
Similar
Similar
Similar
Similar

MC74VHCT573ADW | |
|---|---|
DigiKey Part Number | MC74VHCT573ADW-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT573ADW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT573ADW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT573ADWG | onsemi | 557 | MC74VHCT573ADWG-ND | € 0,86000 | Direct |
| 74AHCT573D,118 | Nexperia USA Inc. | 1 415 | 1727-74AHCT573D,118CT-ND | € 0,47000 | Similar |
| 74AHCT573D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT573D-Q100JTR-ND | € 0,23206 | Similar |
| SN74AHCT573DW | Rochester Electronics, LLC | 15 317 | 2156-SN74AHCT573DW-ND | € 1,11000 | Similar |
| SN74AHCT573DWR | Texas Instruments | 345 221 | 296-4758-1-ND | € 0,52000 | Similar |




