
Category | Max Propagation Delay @ V, Max CL 13.2ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Bulk: | 17830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 817 | € 0,14449 | € 262,54 |
| Unit Price without VAT: | € 0,14449 |
|---|---|
| Unit Price with VAT: | € 0,17628 |

