
MC74ACT32ML2 | |
|---|---|
DigiKey Part Number | 2156-MC74ACT32ML2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74ACT32ML2 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 069 | € 0,23797 | € 254,39 |
| Unit Price without VAT: | € 0,23797 |
|---|---|
| Unit Price with VAT: | € 0,29032 |

