Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC139DT

DigiKey Part Number
2156-MC74AC139DT-ND
Manufacturer
Manufacturer Product Number
MC74AC139DT
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 688
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2688
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
956€ 0,26347€ 251,88
Unit Price without VAT:€ 0,26347
Unit Price with VAT:€ 0,32143