
MC68020FE16E | |
|---|---|
DigiKey Part Number | 2156-MC68020FE16E-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68020FE16E |
Description | IC MPU M680X0 166MHZ 132CQFP |
Customer Reference | |
Detailed Description | 68020 Microprocessor IC M680x0 1 Core, 32-Bit 166MHz 132-CQFP (24x24) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Motorola | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 132-BCQFP |
Core Processor 68020 | Supplier Device Package 132-CQFP (24x24) |
Number of Cores/Bus Width 1 Core, 32-Bit | Base Product Number |
Speed 166MHz |
| Bulk: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 111,55000 | € 223,10 |
| Unit Price without VAT: | € 111,55000 |
|---|---|
| Unit Price with VAT: | € 136,09100 |

