0/4 Receiver 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1020P

DigiKey Part Number
2156-MC1020P-ND
Manufacturer
Motorola
Manufacturer Product Number
MC1020P
Description
IC TRANSCEIVER 0/4 14DIP
Customer Reference
Detailed Description
0/4 Receiver 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Drivers/Receivers
0/4
Manufacturer
Motorola
Voltage - Supply
5.2V
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
14-DIP (0.300", 7.62mm)
Part Status
Active
Supplier Device Package
14-DIP
Type
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 467
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3467
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24€ 10,81917€ 259,66
Unit Price without VAT:€ 10,81917
Unit Price with VAT:€ 13,19939