
MC100EP29DTR2 REEL | |
|---|---|
DigiKey Part Number | 2156-MC100EP29DTR2 REEL-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP29DTR2 REEL |
Description | IC FF D-TYPE DBL 1-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive, Negative 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Bulk | Current - Quiescent (Iq) 57 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 20-TSSOP |
Output Type Complementary | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 1 |
| Bulk: | 2389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | € 13,42842 | € 255,14 |
| Unit Price without VAT: | € 13,42842 |
|---|---|
| Unit Price with VAT: | € 16,38267 |

