
MC100EL16DG | |
|---|---|
DigiKey Part Number | MC100EL16DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL16DG |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL16DG Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 4.2V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,05000 | € 6,05 |
| 10 | € 4,66600 | € 46,66 |
| 98 | € 3,94449 | € 386,56 |
| 196 | € 3,80235 | € 745,26 |
| 294 | € 3,73119 | € 1 096,97 |
| 588 | € 3,62675 | € 2 132,53 |
| 1 078 | € 3,55071 | € 3 827,67 |
| Unit Price without VAT: | € 6,05000 |
|---|---|
| Unit Price with VAT: | € 7,38100 |









