Image for M37782ECTFP#B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M37782ECTFP#B1

DigiKey Part Number
2156-M37782ECTFP#B1-RE-ND
Manufacturer
Manufacturer Product Number
M37782ECTFP#B1
Description
IC MCU 16BIT 92KB OTP
Customer Reference
Detailed Description
- Microcontroller IC 16-Bit 24MHz 92KB (92K x 8) OTP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
16-Bit
Speed
24MHz
Connectivity
SIO, UART/USART
Peripherals
PWM, WDT
Number of I/O
84
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
3.25K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:23840
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9€ 27,47778€ 247,30
Unit Price without VAT:€ 27,47778
Unit Price with VAT:€ 33,52289