
LV5990M-TLM-H | |
|---|---|
DigiKey Part Number | 2156-LV5990M-TLM-H-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV5990M-TLM-H |
Description | IC REG BUCK ADJ 3A MFP12SJ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.26V 1 Output 3A 12-LSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 360kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package MFP12SJ |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Bulk: | 13000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | € 1,43635 | € 255,67 |
| Unit Price without VAT: | € 1,43635 |
|---|---|
| Unit Price with VAT: | € 1,75235 |

