
LP2985AIM5X-3.6/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2985AIM5X-3.6/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2985AIM5X-3.6/NOPB |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 45dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.6V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.58V @ 150mA | Supplier Device Package SOT-23-5 |
| Bulk: | 804 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 631 | € 0,40796 | € 257,42 |
| Unit Price without VAT: | € 0,40796 |
|---|---|
| Unit Price with VAT: | € 0,49771 |

