Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2953IM-4.7

DigiKey Part Number
2156-LP2953IM-4.7-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP2953IM-4.7
Description
IC REG LIN POS ADJ 250MA 16-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Max)
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 190
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1190
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169€ 1,51284€ 255,67
Unit Price without VAT:€ 1,51284
Unit Price with VAT:€ 1,84566