
LM3590MF/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3590MF/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3590MF/NOPB |
Description | IC LED DRVR LIN PWM 20MA SOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 20mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 12.6V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 10537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | € 0,73092 | € 255,09 |
| Unit Price without VAT: | € 0,73092 |
|---|---|
| Unit Price with VAT: | € 0,89172 |

