
LM3207TL/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3207TL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3207TL/NOPB |
Description | IC REG BUCK ADJ 650MA 9DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 650mA 9-WFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-DSBGA (1.6x1.6) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | € 7,28371 | € 254,93 |
| Unit Price without VAT: | € 7,28371 |
|---|---|
| Unit Price with VAT: | € 8,88613 |

