
LM25576MHX-NS | |
|---|---|
DigiKey Part Number | 2156-LM25576MHX-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM25576MHX-NS |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | € 3,83303 | € 252,98 |
| Unit Price without VAT: | € 3,83303 |
|---|---|
| Unit Price with VAT: | € 4,67630 |

