
LM246J | |
|---|---|
DigiKey Part Number | 2156-LM246J-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM246J |
Description | IC OPAMP GP 4 CIRCUIT 16CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Tube: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | € 3,08952 | € 259,52 |
| Unit Price without VAT: | € 3,08952 |
|---|---|
| Unit Price with VAT: | € 3,76921 |

