Shunt Voltage Reference IC Fixed 2.5V V ±1% 10 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM236Z-2.5

DigiKey Part Number
2156-LM236Z-2.5-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM236Z-2.5
Description
VOLTAGE REFERENCE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 10 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
National Semiconductor
Current - Cathode
400 µA
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Reference Type
Shunt
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Output Type
Fixed
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Current - Output
10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 687
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1687
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146€ 1,74233€ 254,38
Unit Price without VAT:€ 1,74233
Unit Price with VAT:€ 2,12564