
LM236AM-2.5 | |
|---|---|
DigiKey Part Number | 2156-LM236AM-2.5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM236AM-2.5 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | € 2,78839 | € 259,32 |
| Unit Price without VAT: | € 2,78839 |
|---|---|
| Unit Price with VAT: | € 3,40184 |

