
LM236AH-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM236AH-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM236AH-5.0/NOPB |
Description | LM136-5.0 5.0V REFERENCE DIODE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-46-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer National Semiconductor | Current - Cathode 600 µA |
Packaging Bulk | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Fixed | Supplier Device Package TO-46-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output 10 mA |
| Bulk: | 2417 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 10,31760 | € 257,94 |
| Unit Price without VAT: | € 10,31760 |
|---|---|
| Unit Price with VAT: | € 12,58747 |

