Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22679TJ-5.0/NOPB

DigiKey Part Number
2156-LM22679TJ-5.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM22679TJ-5.0/NOPB
Description
IC REG BUCK 5V 5A TO263-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Bulk
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263-7 Thin
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:126
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
59€ 4,36000€ 257,24
Unit Price without VAT:€ 4,36000
Unit Price with VAT:€ 5,31920