
KA3021D | |
|---|---|
DigiKey Part Number | 2156-KA3021D-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA3021D |
Description | CD MOTOR DRIVER, PDSO28 |
Customer Reference | |
Detailed Description | Motor Driver 28-SSOPH-375 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 13.2V | |
Voltage - Load | - | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-SSOPH-375 | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | € 0,45044 | € 255,85 |
| Unit Price without VAT: | € 0,45044 |
|---|---|
| Unit Price with VAT: | € 0,54954 |

