
ISL6557ACB-T | |
|---|---|
DigiKey Part Number | 2156-ISL6557ACB-T-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6557ACB-T |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 80kHz ~ 1.5MHz |
Packaging Bulk | Duty Cycle (Max) 75% |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Enable, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 24-SOIC |
Output Phases 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | € 3,00012 | € 255,01 |
| Unit Price without VAT: | € 3,00012 |
|---|---|
| Unit Price with VAT: | € 3,66015 |

