
IRSM515-084DA | |
|---|---|
DigiKey Part Number | 2156-IRSM515-084DA-600047-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRSM515-084DA |
Description | IC HALF BRIDGE DRIVER 4.6A 23DIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors MOSFET (Metal Oxide) 23-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 4.6A |
Manufacturer International Rectifier | Voltage - Supply 13.5V ~ 16.5V |
Packaging Bulk | Voltage - Load 200V (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic, PWM | Mounting Type Through Hole |
Load Type Inductive | Package / Case 23-DIP Module (0.573", 14.55mm) |
Technology MOSFET (Metal Oxide) | Supplier Device Package 23-DIP |
Rds On (Typ) 340mOhm LS, 340mOhm HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | € 4,10500 | € 254,51 |
| Unit Price without VAT: | € 4,10500 |
|---|---|
| Unit Price with VAT: | € 5,00810 |

