
IRSM515-025DA | |
|---|---|
DigiKey Part Number | 2156-IRSM515-025DA-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRSM515-025DA |
Description | IC HALF BRIDGE DRIVER 1.5A 23DIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors UMOS 23-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer International Rectifier | Current - Peak Output 11A |
Series | Voltage - Supply 13.5V ~ 16.5V |
Packaging Bulk | Voltage - Load 400V (Max) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic | Mounting Type Through Hole |
Load Type Inductive | Package / Case 23-DIP Module |
Technology UMOS | Supplier Device Package 23-DIP |
Rds On (Typ) 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | € 8,11645 | € 251,61 |
| Unit Price without VAT: | € 8,11645 |
|---|---|
| Unit Price with VAT: | € 9,90207 |

