
IRFHS8242TRPBF | |
|---|---|
DigiKey Part Number | 2156-IRFHS8242TRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFHS8242TRPBF |
Description | IRFHS8242 - HEXFET POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 25 V 9.9A (Ta), 21A (Tc) 2.1W (Ta) Surface Mount 6-PQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 653 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) | |
Package / Case |
| Bulk: | 177700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | € 0,22097 | € 254,56 |
| Unit Price without VAT: | € 0,22097 |
|---|---|
| Unit Price with VAT: | € 0,26958 |

