
IR3720MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3720MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3720MTRPBF |
Description | POWER MONITOR IC W/DIGITAL I2C I |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Supply 480 µA |
Manufacturer International Rectifier | Operating Temperature 0°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 10-DFN (3x3) |
Applications Power Supply Monitor | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | € 1,62331 | € 254,86 |
| Unit Price without VAT: | € 1,62331 |
|---|---|
| Unit Price with VAT: | € 1,98044 |

