PFC IC Continuous Conduction (CCM) 20kHz ~ 250kHz PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2PCS05XKLA1

DigiKey Part Number
2156-ICE2PCS05XKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2PCS05XKLA1
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 20kHz ~ 250kHz PG-DIP-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
20kHz ~ 250kHz
Current - Startup
450 µA
Voltage - Supply
11V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
PG-DIP-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
283€ 0,90088€ 254,95
Unit Price without VAT:€ 0,90088
Unit Price with VAT:€ 1,09907