
HUF76419D3STR4921 | |
|---|---|
DigiKey Part Number | 2156-HUF76419D3STR4921-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HUF76419D3STR4921 |
Description | 20A, 60V, 0.043OHM, N CHANNEL , |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 75W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 37mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | € 0,68841 | € 255,40 |
| Unit Price without VAT: | € 0,68841 |
|---|---|
| Unit Price with VAT: | € 0,83986 |

