
HIP5011IB | |
|---|---|
DigiKey Part Number | 2156-HIP5011IB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP5011IB |
Description | COMPLEMENTARY DRIVE HALF-BRIDGE |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 0V ~ 5.5V | |
Voltage - Supply | 9.6V ~ 14.4V | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 2203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | € 3,03788 | € 258,22 |
| Unit Price without VAT: | € 3,03788 |
|---|---|
| Unit Price with VAT: | € 3,70621 |

