
HI1260JCQ | |
|---|---|
DigiKey Part Number | 2156-HI1260JCQ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1260JCQ |
Description | IC DAC 8BIT 48-MQFP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 48-MQFP (12x12) |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Harris Corporation | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Bulk | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±0.5 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 3 | Operating Temperature -20°C ~ 75°C |
Settling Time 1.6ns | Package / Case 48-BQFP |
Output Type Voltage - Buffered | Supplier Device Package 48-MQFP (12x12) |
Differential Output No | Mounting Type Surface Mount |
| Bulk: | 568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | € 37,25143 | € 260,76 |
| Unit Price without VAT: | € 37,25143 |
|---|---|
| Unit Price with VAT: | € 45,44674 |

