
HA1-2850-5 | |
|---|---|
DigiKey Part Number | 2156-HA1-2850-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA1-2850-5 |
Description | IC OPAMP GP 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 7.5mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 12 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 340V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 470 MHz | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Input Bias 5 µA | Supplier Device Package 14-CERDIP |
| Bulk: | 3619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | € 1,93780 | € 255,79 |
| Unit Price without VAT: | € 1,93780 |
|---|---|
| Unit Price with VAT: | € 2,36412 |

