
FSUSB20MUX | |
|---|---|
DigiKey Part Number | 2156-FSUSB20MUX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSUSB20MUX |
Description | LOW POWER 1 PORT HI-SPEED USB (4 |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 750MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Bulk: | 1348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | € 1,41137 | € 258,28 |
| Unit Price without VAT: | € 1,41137 |
|---|---|
| Unit Price with VAT: | € 1,72187 |


