
FSA1156L6X | |
|---|---|
DigiKey Part Number | 2156-FSA1156L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA1156L6X |
Description | IC SW SPST-NOX1 900MOHM 6MICROPK |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 30ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak |


